Dual line transceiver, PDSO16 package, featuring differential outputs and Schmitt trigger input characteristics. This interface IC supports 2 driver and 2 receiver bits, with a minimum output swing of 2V and a maximum output low current of 8A. Operates from a 4.75V to 5.25V supply voltage, with a nominal 5V. Surface mountable with gull wing terminals on a 1.27mm pitch, this rectangular plastic package has a maximum height of 2.2mm. RoHS and REACH SVHC compliant, with a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Renesas HD29051FP technical specifications.
| Differential Output | Yes |
| Driver Number of Bits | 2 |
| Height - Seated (Max) | 2.2mm |
| High Level Input Current-Max | 100uA |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Out Swing-Min | 2V |
| Output Low Current-Max | 8A |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Receive Delay-Max | 40ns |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transmit Delay-Max | 20ns |
| Width | 5.5mm |
| RoHS | Compliant |