Quad line receiver, DIP package, featuring differential inputs and a 5V nominal supply voltage. This interface IC offers 4 receiver bits with a maximum receive delay of 25ns. Operating within a commercial temperature range of 0°C to 70°C, it has a maximum supply current of 70mA and a maximum supply voltage of 5.25V. The through-hole, in-line package measures 19.2mm in length, 7.62mm in width, and 5.06mm in height, with a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD29413P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD29413P technical specifications.
| Differential Output | No |
| Height - Seated (Max) | 5.06mm |
| Input Characteristics | DIFFERENTIAL |
| Interface IC Type | LINE RECEIVER |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 4 |
| Output Low Current-Max | 8A |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 25ns |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD29413P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.