Triple line transceiver, DIP16 package, featuring 3 driver and 3 receiver bits. Operates from a 4.75V to 5.25V supply voltage range with a nominal 5V. Offers a minimum output swing of 2.96V and a maximum output low current of 8A. Maximum operating temperature is 75°C, with a minimum of 0°C. Through-hole mounting with a terminal pitch of 2.54mm.
Renesas HD29468P technical specifications.
| Differential Output | No |
| Driver Number of Bits | 3 |
| Height - Seated (Max) | 5.06mm |
| High Level Input Current-Max | 60uA |
| Input Characteristics | STANDARD |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Functions | 3 |
| Out Swing-Min | 2.96V |
| Output Low Current-Max | 8A |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Receive Delay-Max | 19.5ns |
| Receiver Number of Bits | 3 |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Transmit Delay-Max | 18.5ns |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD29468P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.