on-chip resistor NPN silicon epitaxial transistor For mid-speed switching
Checking distributor stock and pricing after the page loads.
| DC Current Gain-Min (hFE) | 200 |
| Max Collector Current | 1A |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Transistor Element Material | SILICON |
| RoHS | Compliant |