
The HD2L3N-T1-AZ is a single NPN bipolar junction transistor with a minimum DC current gain of 200 and a maximum collector current of 1A. It has a maximum power dissipation of 2W and is manufactured with SILICON material. The transistor is designed for surface mount applications and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| DC Current Gain-Min (hFE) | 200 |
| Max Collector Current | 1A |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Transistor Element Material | SILICON |
| RoHS | Compliant |