The HD3-4702-9 is a clock generator IC from Renesas, packaged in a 16-pin dual-in-line (DIP-16) format. It operates within a temperature range of -40 to 85 degrees Celsius, with a maximum supply current of 1.5 mA. The IC is designed for industrial applications and can be powered by a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | Compliant |
| Military Spec | False |