4-bit microcontroller featuring 16384 words of MROM and 496 bytes of RAM. This commercial extended temperature grade device operates from a 3.5V to 6V supply, with a nominal voltage of 5V and a maximum supply current of 8mA. It offers a maximum clock frequency of 4.5MHz and includes 58 I/O lines. Packaged in a 64-terminal PDIP (R-PDIP-T64) with dual terminal positions, the component measures 19.05mm in width and 57.6mm in length.
Sign in to ask questions about the Renesas HD404019RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD404019RS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.13 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 496 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404019RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.