CMOS microcontroller featuring a 4-bit architecture with MROM, operating up to 4.5MHz. This through-hole component offers 34 I/O lines and a dual in-line package with a 1.778mm terminal pitch. Designed for commercial extended temperature ranges (-20°C to 75°C), it operates from a 4V to 5.5V supply with a maximum supply current of 5mA. The plastic, rectangular package measures 37.3mm in length, 15.24mm in width, and 5.1mm in seated height.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 5.1mm |
| JESD-609 Code | e0 |
| Length | 37.3mm |
| Max Frequency | 4.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 34 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 1.13RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |