4-bit microcontroller featuring 4096 words of MROM and 140 bytes of RAM. Operates with a maximum clock frequency of 4.5 MHz and supports a supply voltage range of 2.7V to 6V. Includes 35 I/O lines and an integrated ADC. Packaged in a 64-terminal PDIP (R-PDIP-T64) with a commercial extended temperature grade, operating from -20°C to 75°C.
Sign in to ask questions about the Renesas HD404324S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD404324S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 140 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD404324S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.