64-terminal, 4-bit microcontroller with MROM, operating from a 2.7V to 6V supply. Features a maximum clock frequency of 4.5MHz, 6144 words of ROM, and 140 bytes of RAM. Includes 35 I/O lines and an integrated ADC. Packaged in a 64-pin PDIP (R-PDIP-T64) with a commercial extended temperature grade, ranging from -20°C to 75°C.
Sign in to ask questions about the Renesas HD404326S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD404326S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 140 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD404326S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.