Industrial-grade 4-bit microcontroller featuring 64 terminals in a PDIP-64 package. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 4.5 MHz. Includes 6144 words of MROM, 140 bytes of RAM, and 35 I/O lines. Supports a supply voltage range of 2.7V to 6V with a nominal voltage of 3V. Features an integrated ADC.
Sign in to ask questions about the Renesas HD404326US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD404326US technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 140 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD404326US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.