4-bit microcontroller featuring 4096 words of MROM and 192 bytes of RAM. This commercial extended temperature grade device operates from 2.7V to 6V with a nominal supply voltage of 5V and a maximum supply current of 5mA. It offers a maximum clock frequency of 5MHz and includes 34 I/O lines, PWM channels, and an ADC. Packaged in a 42-terminal PDIP with a JEDEC code of R-PDIP-T42, it measures 37.3mm in length and 15.24mm in width, with an operating temperature range of -20°C to 75°C.
Renesas HD404354S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 37.3 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.25 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404354S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.