4-bit microcontroller featuring 12288 words of MROM and 256 bytes of RAM. Operates with a maximum clock frequency of 5 MHz and a supply voltage range of 2.7V to 6V, with a nominal 5V. Includes 54 I/O lines, PWM channels, and an ADC. Housed in a 64-terminal PDIP package (R-PDIP-T64) with a commercial extended temperature grade, operating from -20°C to 75°C.
Sign in to ask questions about the Renesas HD4043612S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD4043612S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.25 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD4043612S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.