4-bit microcontroller featuring 8192 words of MROM and 256 bytes of RAM. Operates with a maximum clock frequency of 8.5 MHz and a supply voltage range of 2.7V to 6V, with a nominal 5V. Includes 54 I/O lines, PWM channels, and an ADC, housed in a 64-terminal PQFP package. Commercial Extended temperature grade with a range of -20°C to 75°C.
Renesas HD404368H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 8.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 2.12 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404368H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.