4-bit microcontroller featuring 4096 words of MROM and 128 bytes of RAM. This 28-terminal device operates within a commercial extended temperature range of -20°C to 75°C, supporting supply voltages from 2.7V to 5.5V with a nominal 3V. It offers a maximum clock frequency of 4.5MHz and includes 21 I/O lines, PWM channels, and an ADC. The component is housed in a 28-pin PDIP package.
Renesas HD404394S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 27.1 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.12 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404394S to view detailed technical specifications.
No datasheet is available for this part.