4-bit microcontroller featuring 8192 words of MROM and 576 bytes of RAM. Operates with a maximum clock frequency of 4 MHz and a supply voltage range of 2.7V to 6V, with a nominal of 5V. Offers 66 I/O lines, PWM capability, and an integrated ADC. Packaged in an 80-terminal PQFP with a JEDEC code of S-PQFP-G80, suitable for commercial extended temperature ranges from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD404448H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404448H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.