4-bit microcontroller featuring 16384 words of MROM and 576 bytes of RAM. Operates with a maximum clock frequency of 4 MHz and a supply voltage range of 2.7V to 6V, with a nominal 5V. Offers 66 I/O lines and includes PWM channels and an ADC. Packaged in an 80-terminal PQFP (S-PQFP-G80) with dimensions of 14mm x 14mm. Extended commercial temperature range from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD404449H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD404449H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.