4-bit microcontroller featuring 12288 words of MROM and 938 bytes of RAM, operating at a maximum clock frequency of 4.2MHz. This commercial extended temperature grade component offers 44 I/O lines and includes PWM channels and an ADC. Encased in a 100-terminal PQFP package (S-PQFP-G100), it supports a supply voltage range of 2.7V to 6V with a nominal 3V, and operates between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD4048212RTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 938 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD4048212RTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.