4-bit MROM microcontroller featuring 12288 words of ROM and 592 bytes of RAM. This PQFP80 packaged device operates within a -20°C to 75°C temperature range, with a maximum clock frequency of 4.5 MHz. It offers 35 I/O lines, PWM channels, and an ADC, operating from a 2.7V to 6V supply.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.1 |
| ROM Programmability | MROM |
| ROM (words) | 12288 |
| RAM (bytes) | 592 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |