4-bit microcontroller featuring 16384 words of OTPROM and 268 bytes of RAM. This device operates within a commercial extended temperature range of -20°C to 75°C. It offers 35 I/O lines and a maximum clock frequency of 4.5 MHz, with a supply voltage range of 2.9V to 5.5V. Packaged in a 64-terminal PDIP (R-PDIP-T64), it includes an ADC.
Sign in to ask questions about the Renesas HD4074329US datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD4074329US technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 268 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD4074329US to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.