4-bit CMOS microcontroller featuring 22 I/O lines and a maximum operating frequency of 4.5MHz. This through-hole component operates from a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3V, and consumes a maximum of 3.5mA. Encased in a 28-pin PDIP package with a 1.778mm terminal pitch, it offers a commercial extended temperature grade from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Renesas HD4074344S technical specifications.
| Height - Seated (Max) | 5.1mm |
| JESD-30 Code | R-PDIP-T28 |
| Length | 27.1mm |
| Max Frequency | 4.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Speed | 1.12RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |