
CMOS 4-bit microcontroller featuring 30 I/O lines and a maximum operating frequency of 4.2MHz. This surface-mount device operates within a voltage range of 4V to 5.5V, with a nominal supply voltage of 5V and a maximum supply current of 12mA. Housed in a rectangular PQFP80 plastic package with gull-wing terminals on a 0.8mm pitch, it supports commercial extended temperature operation from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD4074818FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.1mm |
| Length | 20mm |
| Max Frequency | 4.2MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 30 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Speed | 1.05RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD4074818FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.