4-bit OTPROM microcontroller featuring 16384 words of ROM and 496 bytes of RAM. Operates within a commercial extended temperature range of -20°C to 75°C, with a nominal supply voltage of 5V (3V to 5.5V range). This PDIP64 package offers 64 terminals and 58 I/O lines, supporting a maximum clock frequency of 4.5MHz.
Sign in to ask questions about the Renesas HD407L4019S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HD407L4019S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.13 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 496 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD407L4019S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.