4-bit microcontroller featuring 1024 words of MROM and 32 bytes of RAM. This PDSO30 packaged device operates within a commercial extended temperature range of -20°C to 75°C, with a maximum clock frequency of 4.5 MHz. It offers 22 I/O lines, PWM capabilities, and an integrated ADC, all powered by a nominal 3V supply (2.5V to 5.5V range).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD40C4341RFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 8 |
| Length | 11 |
| Pin Count | 30 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 1.125 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD40C4341RFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.