4-bit microcontroller featuring 2048 words of MROM and 592 bytes of RAM. This PQFP80 packaged device offers 30 I/O lines and operates with a maximum clock frequency of 0.9 MHz. It supports a supply voltage range of 2.7V to 6V and boasts a commercial extended temperature grade, with an operating temperature range from -20°C to 75°C. The 80-terminal component includes PWM channels.
Renesas HD40L4812FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.9 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.22 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 592 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD40L4812FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.