Renesas HD49351BP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 65 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B65 |
| Width | 6 |
| Length | 6 |
| Pin Count | 65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD49351BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.