
Segment liquid crystal display driver with serial/parallel data input. Features 64 segments and a maximum operating frequency of 130kHz. Operates from a 2.2V to 5.5V supply voltage range, with a nominal voltage of 3.8V. Housed in an 80-pin plastic QFP package with 0.8mm terminal pitch. Extended commercial temperature grade from -20°C to 75°C.
Renesas HD61602R technical specifications.
| Data Input Mode | SERIAL/PARALLEL |
| Display Mode | Segment |
| fmax-Min | 130kHz |
| Height - Seated (Max) | 3.1mm |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Length | 20mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Multiplexed Display Capability | No |
| Number of Functions | 1 |
| Number of Segments | 64 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 3.8V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD61602R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
