The HD61602RH is a commercial extended temperature LCD driver from Renesas, featuring a 80-pin QFP package and operating over a supply voltage range of 2.2 to 5.5V. This device is designed to withstand temperatures from -20 to 75 degrees Celsius. With a maximum frequency of 0.13 GHz, it is suitable for various LCD applications. The HD61602RH is a single-function IC, making it a reliable choice for demanding environments.
Renesas HD61602RH technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.8 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.13 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HD61602RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.