The HD61603R is a quad LCD driver IC with 80 terminals in a R-PQFP-G80 package. It operates over a commercial extended temperature range of -20°C to 75°C. The IC accepts a supply voltage between 2.2V and 5.5V, with a nominal voltage of 3.8V. It is designed for use in liquid crystal display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.8 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.13 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |