The HD61830A00H is a quad display controller IC from Renesas, featuring a 60-pin QFP package and operating over a temperature range of -20 to 75°C. It supports dot matrix LCD displays and has a maximum clock frequency of 1.1 MHz. The IC has an 8-bit external data bus and a 1-bit address bus, with a supply voltage range of 4.5 to 5.5V. It is suitable for commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Renesas HD61830A00H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 60 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G60 |
| Width | 14 |
| Length | 20 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |