8-bit microcontroller featuring MROM, operating at up to 1MHz. This PQFP54 packaged component offers 29 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Designed for commercial temperature grades, it operates between 0°C and 70°C with a nominal supply voltage of 5V (4.5V to 5.5V). The unit is housed in a 54-terminal plastic quad flat package (R-PQFP-G54) measuring 14mm x 20mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G54 |
| Width | 14 |
| Length | 20 |
| Pin Count | 54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |