16-bit microcontroller operating at 13MHz, featuring 79 I/O lines and CMOS technology. This surface-mount device is housed in a 100-pin PQFP package with a 0.5mm terminal pitch, measuring 14mm x 14mm. It operates within a supply voltage range of 2.7V to 5.5V and a temperature range of -20°C to 75°C. The component is RoHS and REACH SVHC compliant, with a peak reflow temperature of 245°C.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 13MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 79 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 13RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |