MCU 16-bit H8S CISC ROMLess 3.3V/5V 100-Pin TQFP
Renesas HD6412240TE13 technical specifications.
| Access Time | 13us |
| Package/Case | TQFP |
| Frequency | 13MHz |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| Series | H8® H8S/2200 |
| RoHS | Not Compliant |
No datasheet is available for this part.