The HD6412312SVTE25 is a 25MHz microcontroller from Renesas, operating within a commercial temperature range of -20°C to 70°C. It is packaged in a QFP100 with a square shape and flatpack style, featuring gull wing terminals with a 0.5mm pitch. The device is RoHS compliant and suitable for surface mount applications. It is powered by a 3.3V supply voltage and is based on CMOS technology.
Renesas HD6412312SVTE25 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | TQFP100,.63SQ |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 25RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6412312SVTE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.