The HD6412321VF25 is a 16-bit SCI microcontroller from Renesas with a ROMless design and 4KB of RAM. It operates at a maximum frequency of 25MHz and features 86 programmable I/Os and 8 timers/counters. The device is packaged in a PQFP package and is suitable for operation over the -40°C to 85°C temperature range. The HD6412321VF25 is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Renesas HD6412321VF25 technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6412321VF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.