MCU 16-bit HD6412340 ROMLess 5V 100-Pin QFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| RAM Size | 2KB |
| RoHS | Compliant |