
16-bit/32-bit CISC microcontroller featuring ROMless architecture and a maximum operating frequency of 20MHz. Operates from a 4.5V to 5.5V supply voltage range with a nominal 5V, consuming a maximum of 95mA. Offers 95 I/O lines and one timer/counter. Packaged in a 128-pin PQFP (FQFP) with a 0.5mm terminal pitch, measuring 20mm in length, 14mm in width, and 3.15mm in height. Suitable for surface mounting with gull wing terminals and a rectangular shape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6412350F20V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 3.15mm |
| JESD-30 Code | R-PQFP-G128 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 95 |
| Number of Timers/Counters | 1 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP128,.63X.87,20 |
| Package Shape | Rectangular |
| Package Style | FLATPACK, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6412350F20V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
