16-bit microcontroller operating at a maximum clock frequency of 13MHz. Features 95 I/O lines, a 24-bit address bus, and 16-bit external data bus. Includes 8192 bytes of RAM, PWM channels, ADC, DAC, and DMA channels. Packaged in a 120-terminal PQFP with a JEDEC code of S-PQFP-G120, measuring 14mm x 14mm. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. Supports supply voltages from 3V to 5.5V, with a nominal 3.3V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 69 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 95 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 13 |
| ROM (words) | 0 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |