12MHz CMOS microcontroller featuring 46 I/O lines and a 0.5mm terminal pitch. This surface-mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal supply voltage of 5V. Packaged in a 100-pin S-PQFP (FQFP) plastic square flatpack with gull wing terminals, it offers a commercial extended temperature grade from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 46 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |