
16-bit microcontroller operating at 16MHz, featuring 46 I/O lines and a 100-pin QFP package. This surface-mount device utilizes CMOS technology, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 70mA. Operating temperature spans from -20°C to 75°C, with a 0.5mm terminal pitch and gull wing terminals.
Renesas HD6413002F16 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G100 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 46 |
| Package Body Material | Plastic |
| Package Code | FQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, FINE PITCHMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6413002F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
