
The HD6413002F16TR is a PQFP packaged IC with a SCI interface operating at up to 17MHz. It features 38 programmable I/Os and 5 timers/counters. The device is designed for use in temperatures ranging from -20°C to 75°C. It has a RAM size of 512B and supports peripherals such as PWM and WDT. The IC is available in a tape and reel packaging format.
Renesas HD6413002F16TR technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Frequency | 17MHz |
| Interface | SCI |
| Max Frequency | 17MHz |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | H8® H8/300H |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6413002F16TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
