32-bit microcontroller operating at a maximum clock frequency of 16MHz. Features 512 bytes of RAM and 58 I/O lines, with 16-bit external data bus and 24-bit address bus capabilities. Includes PWM channels, ADC, and DMA channels, but no DAC channels. Packaged in a 112-terminal PQFP (S-PQFP-G112) with dimensions of 20mm x 20mm. Operates within a temperature range of -40°C to 75°C, with a nominal supply voltage of 5V (4.5V to 5.5V).
Renesas HD6413003RF technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | OTHER |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6413003RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.