
16-bit microcontroller operating at 10MHz, featuring 58 I/O lines and a CMOS technology. This surface-mount device is housed in a 112-pin TQFP (Thin Quad Flat Pack) with a 0.65mm terminal pitch, measuring 20mm x 20mm with a maximum seated height of 3.05mm. It supports a supply voltage range of 3V to 5.5V and operates within a temperature range of -20°C to 75°C. The plastic package has tin-finished gull-wing terminals.
Renesas HD6413003TF10 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.