16-bit microcontroller featuring a 16MHz clock speed and 58 I/O lines. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Encased in a 112-pin TQFP (Thin Quad Flat Pack) with gull wing terminals and a 0.65mm pitch, suitable for surface mounting. This CMOS component offers a commercial extended temperature grade, functioning from -20°C to 75°C.
Renesas HD6413003TF16 technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e0 |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD6413003TF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
