16-bit microcontroller operating at 16MHz, featuring 58 I/O lines and CMOS technology. This surface-mount device is housed in a 112-pin QFP (TQFP-112) square flatpack with a 0.65mm terminal pitch and gull-wing terminals. It operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V, and is rated for industrial temperature grades from -40°C to 85°C. The component is RoHS compliant and has a peak reflow temperature of 260°C for 20 seconds.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| Length | 20mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 58 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 20mm |
| RoHS | Compliant |