16-bit microcontroller operating at 16MHz, featuring 32 I/O lines and a 5V nominal supply voltage with a range of 4.5V to 5.5V. This CMOS technology component is housed in an 80-pin PQFP package, measuring 14mm x 14mm with a 0.65mm terminal pitch and gull-wing terminals. It supports a commercial extended temperature range from -20°C to 75°C and is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |