16-bit microcontroller featuring embedded 512KB Flash memory, operating at a maximum frequency of 16MHz. This CMOS microcomputer offers 32 I/O lines and a supply voltage range of 4.5V to 5.5V, with a nominal supply of 5V. Packaged in a square, plastic QFP (FLATPACKMeter) with gull wing terminals and a 0.65mm pitch, it measures 14mm in length and width, with a maximum seated height of 3.05mm. Designed for surface mounting, it operates within a temperature range of -20°C to 75°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |