The HD6413006F is a 32-bit microcontroller designed for use in commercial extended temperature applications. It features a 100-terminal quad flat package and operates within a temperature range of -20 to 75 degrees Celsius. The device requires a supply voltage of 4.5 to 5.5 volts and can handle a maximum clock frequency of 20 MHz. It includes 47 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Additionally, the HD6413006F offers PWM, ADC, DMA, and DAC channels for enhanced functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6413006F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6413006F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.