The HD6413008TE is a 100-pin TQFP microcontroller from Renesas, featuring a 16-bit architecture and a maximum operating frequency of 25 MHz. It operates within a commercial extended temperature range of -20 to 75 degrees Celsius, with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device has 47 I/O lines, a 16-bit external data bus, and a 24-bit address bus, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HD6413008TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HD6413008TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.