CMOS microcontroller featuring a 20MHz maximum frequency and 5V nominal supply voltage, operating within a -20°C to 75°C temperature range. This 64-pin QFP package, with a 0.8mm terminal pitch, offers 53 I/O lines and is surface mountable with gull-wing terminals. The plastic flatpack measures 14mm x 14mm x 3.05mm and is RoHS compliant with tin terminal finish.
Renesas HD6413238F10V technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G64 |
| JESD-609 Code | e6 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 53 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HD6413238F10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.